Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,706.764 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,706.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoKS1785BT
Order Code2473175
Rack U Height2U
External Width - Metric482.6mm
External Depth - Metric520.7mm
For Use With19" Panel Width Racks
External Width - Imperial19"
External Depth - Imperial20.5"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KS1785BT is a 19-inch Sliding Keyboard and Mouse Shelf made of 18-gauge steel with black texture finish. Mouse pad slides out from underneath the shelf in either the right or left side, takes up 2-U (3.5-inch) of panel space.
- 16.50" Maximum keyboard width
Applications
Industrial, Computers & Computer Peripherals
Contents
Sliding keyboard and mouse shelf, All mounting hardware.
Technical Specifications
Rack U Height
2U
External Depth - Metric
520.7mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
19" Panel Width Racks
External Depth - Imperial
20.5"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for KS1785BT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.07