Print Page
Image is for illustrative purposes only. Please refer to product description.
368 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč99.317 |
10+ | Kč83.015 |
25+ | Kč80.005 |
50+ | Kč77.246 |
100+ | Kč74.488 |
250+ | Kč72.732 |
Price for:Each
Minimum: 1
Multiple: 1
Kč99.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10911
Order Code1007134
Technical Datasheet
Enclosure MaterialABS
Body ColourGray
For Use WithCabinet Racks
External Height - Metric12.95mm
External Width - Metric26mm
External Depth - Metric42mm
External Height - Imperial0.51"
External Width - Imperial1.02"
External Depth - Imperial1.67"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
ABS
For Use With
Cabinet Racks
External Width - Metric
26mm
External Height - Imperial
0.51"
External Depth - Imperial
1.67"
SVHC
No SVHC (21-Jan-2025)
Body Colour
Gray
External Height - Metric
12.95mm
External Depth - Metric
42mm
External Width - Imperial
1.02"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01066
Product traceability