Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11042-C
Order Code3666203
Product RangePTQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč627.000 |
5+ | Kč574.834 |
10+ | Kč522.918 |
25+ | Kč463.228 |
Price for:Each
Minimum: 1
Multiple: 1
Kč627.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11042-C
Order Code3666203
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric100.08mm
External Width - Metric109.98mm
External Depth - Metric260.1mm
IP RatingIP67
Body ColourGrey, Transparent
NEMA RatingNEMA 4X, 6
External Height - Imperial3.94"
External Width - Imperial4.33"
External Depth - Imperial10.24"
Product RangePTQ Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
100.08mm
External Depth - Metric
260.1mm
Body Colour
Grey, Transparent
External Height - Imperial
3.94"
External Depth - Imperial
10.24"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
109.98mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 6
External Width - Imperial
4.33"
Product Range
PTQ Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.580608