Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoH3146CAPAEX
Order Code4226704
Product Range3140 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | Kč152.737 |
Price for:Each
Minimum: 500
Multiple: 500
Kč76,368.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoH3146CAPAEX
Order Code4226704
Product Range3140 Series
Technical Datasheet
Switch Actuator StyleRocker
Contact ConfigurationSPST-NO-DM
Contact Voltage AC Max250V
Contact Current AC Max2.5A
Switch Operation(On)-Off
Switch TerminalsQuick Connect
Actuator Travel Min17.7mm
Actuator Travel Max23mm
Switch MountingPanel, Snap-In
Qualification-
Product Range3140 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 3140 ATEX refrigerator door polar white colour switch
- ON - OFF (momentary ON) function
- C' actuator type and A body
- ATEX rated up to 2.5A, 250VAC
- Splash resistant
- Complies with EN IEC 60079-0 & 60079-15 and Ex II 3 G & Ex nC IIA Gc
- Complies with type examination certificate no. UL 22 ATEX 2897U
Technical Specifications
Switch Actuator Style
Rocker
Contact Voltage AC Max
250V
Switch Operation
(On)-Off
Actuator Travel Min
17.7mm
Switch Mounting
Panel, Snap-In
Product Range
3140 Series
Contact Configuration
SPST-NO-DM
Contact Current AC Max
2.5A
Switch Terminals
Quick Connect
Actuator Travel Max
23mm
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013