Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0443
Order Code1229685
Product RangeBuccaneer Mini USB 400 Series
Technical Datasheet
1,709 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč510.629 |
10+ | Kč459.466 |
25+ | Kč408.052 |
100+ | Kč355.384 |
250+ | Kč331.808 |
500+ | Kč325.288 |
Price for:Each
Minimum: 1
Multiple: 1
Kč510.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0443
Order Code1229685
Product RangeBuccaneer Mini USB 400 Series
Technical Datasheet
Connector to ConnectorType B Mini USB Receptacle to 5 Pin Crimp Connector
Cable Length - Imperial4.25"
Cable Length - Metric108mm
Jacket ColourBlack
Product RangeBuccaneer Mini USB 400 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
PX0443 is a front panel mount leaded mini USB Type B socket (Receptacle).
- Water and dustproof to IP68 when mated with compatible connector
- Leaded with 5 way crimp, for use with PC header
- Mates with PX0441 and PX0442 cables
- PX0480 sealing cap available separately to maintain IP rating of unmated connectors
Technical Specifications
Connector to Connector
Type B Mini USB Receptacle to 5 Pin Crimp Connector
Cable Length - Metric
108mm
Product Range
Buccaneer Mini USB 400 Series
Cable Length - Imperial
4.25"
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01