Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0695/20/63
Order Code4065508
Product RangePX Series
Technical Datasheet
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč113.362 |
10+ | Kč83.266 |
100+ | Kč79.253 |
250+ | Kč77.748 |
500+ | Kč75.992 |
1000+ | Kč74.488 |
Price for:Each
Minimum: 1
Multiple: 1
Kč113.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0695/20/63
Order Code4065508
Product RangePX Series
Technical Datasheet
IEC Connector TypeIEC F Outlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingPanel Mount, Snap-In
Product RangePX Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IEC Connector Type
IEC F Outlet
Voltage Rating
250VAC
Connector Mounting
Panel Mount, Snap-In
SVHC
No SVHC (27-Jun-2024)
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
PX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0158