Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6042/A
Order Code2133427
Product RangeBuccaneer 6000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6042/A
Order Code2133427
Product RangeBuccaneer 6000
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
IP RatingIP66, IP68, IP69K
Product RangeBuccaneer 6000
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PXP6042/A is a front panel-mount USB Type A to B Wire-to-board Receptacle. This Buccaneer 6000 series connector combines the ease of use of a push/pull coupling mechanism with proven environmental sealing. Designed and independently tested, it is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations.
- Push-pull coupling latching system
- 30° Twist locking
- USB version 2.0 performance
- Plug and play capability
- Shielded system
- Visual mating indication
- Suitable for a wide range of dust and water borne environments
- Hot pluggable, standard 4-pole interface
- High noise immunity and EMI protection
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
Buccaneer 6000
Contact Plating
Nickel Plated Contacts
USB Connector Convert To
USB Type B Receptacle
IP Rating
IP66, IP68, IP69K
Contact Material
Brass
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016