Print Page
C027500NAF
Neon Indicator, 250 V, Quick Connect, Amber, 10 mm, Round with Flat Top, 20 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoC027500NAF
Order Code4368525
Product Range0275 Series
Technical Datasheet
876 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
20+ | Kč145.715 |
60+ | Kč137.188 |
Price for:Each
Minimum: 20
Multiple: 20
Kč2,914.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoC027500NAF
Order Code4368525
Product Range0275 Series
Technical Datasheet
Supply Voltage250V
Lamp Base TypeQuick Connect
Illumination ColourAmber
Mounting Hole Dia10mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product Range0275 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Supply Voltage
250V
Illumination Colour
Amber
Lens Shape
Round with Flat Top
Product Range
0275 Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
10mm
Current Rating
20mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711