Print Page
PX0482
Cable Gland Kit, with Collets, 4 Pieces of 3mm to 5mm Cable Glands
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0482
Order Code4368937
Product RangeBuccaneer 400 Series
Technical Datasheet
185 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
40+ | Kč53.671 |
120+ | Kč52.668 |
Price for:Each
Minimum: 40
Multiple: 40
Kč2,146.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0482
Order Code4368937
Product RangeBuccaneer 400 Series
Technical Datasheet
Kit Contents4 Pieces of Cable Glands with Collets
Product RangeBuccaneer 400 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Buccaneer 400 series cable glands and collets (pack of 4 pairs)
- Suits cables from 0.11inch to 0.19inch diameter
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Kit Contents
4 Pieces of Cable Glands with Collets
SVHC
No SVHC (27-Jun-2024)
Product Range
Buccaneer 400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003795