Print Page
PX0777/4POLE
Cable Joint, 8 mm, Black, 2.5 mm², Buccaneer Standard Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0777/4POLE
Order Code4368901
Product RangeBuccaneer Standard Series
Technical Datasheet
215 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
6+ | Kč795.036 |
18+ | Kč728.825 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6
Multiple: 6
Kč4,770.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0777/4POLE
Order Code4368901
Product RangeBuccaneer Standard Series
Technical Datasheet
Cable Diameter8mm
ColourBlack
Conductor Area CSA2.5mm²
Product RangeBuccaneer Standard Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Cable Diameter
8mm
Conductor Area CSA
2.5mm²
SVHC
No SVHC (27-Jun-2024)
Colour
Black
Product Range
Buccaneer Standard Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001