Print Page
Image is for illustrative purposes only. Please refer to product description.
917 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč821.872 |
5+ | Kč791.525 |
10+ | Kč761.178 |
20+ | Kč700.234 |
50+ | Kč616.968 |
Price for:Each
Minimum: 1
Multiple: 1
Kč821.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0027
Order Code519297
Technical Datasheet
Product Range-
Panel Cutout Diameter25.8mm
Contact ConfigurationSPDT
Switch OperationMomentary
Contact Current Max5A
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max2A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MP0027 is a front panel mount low profile vandal-resistant momentary Pushbutton Switch with fine silver contacts. It is made of stainless steel body/button and glass filled nylon moulding.
- Solder terminals
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Contact Current Max
5A
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Panel Cutout Diameter
25.8mm
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
Contact Current DC Max
2A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Alternatives for MP0027
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04428