Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0031
Order Code152253
Technical Datasheet
443 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč769.705 |
5+ | Kč727.571 |
10+ | Kč685.186 |
20+ | Kč642.550 |
50+ | Kč599.663 |
Price for:Each
Minimum: 1
Multiple: 1
Kč769.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0031
Order Code152253
Technical Datasheet
Product Range-
Panel Cutout Diameter19.2mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max5A
Contact Voltage AC Max250V
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC250V
Operating Force4.7N
Contact Current DC Max2A
Contact Voltage VDC28V
Contact Voltage DC Max28V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MP0031 is a momentary Vandal Resistant Switch with solder tags termination, SPCO momentary action, glass filled nylon moulding, tin-plated brass tags, stainless steel body and button, fine silver contacts. Designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
- <lt/>10mΩ Contact resistance
- <gt/>10³MΩ Insulation resistance
- 1000000 Operations minimum mechanical life
- 35000 Minimum electrical operations
- 0.747" x 26TPI Thread size
- Rear panel mounting
- Flush with panel
- 19mm Diameter
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Voltage AC Max
250V
Contact Current AC Max
5A
Operating Force
4.7N
Contact Voltage VDC
28V
IP Rating
IP66
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.2mm
Switch Operation
Momentary
Contact Current Max
5A
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Current DC Max
2A
Contact Voltage DC Max
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024