Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0045/1D2GN012
Order Code2103635
Product RangeMP0045/1D
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč782.747 |
5+ | Kč773.718 |
10+ | Kč764.689 |
20+ | Kč731.584 |
50+ | Kč698.227 |
Price for:Each
Minimum: 1
Multiple: 1
Kč782.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0045/1D2GN012
Order Code2103635
Product RangeMP0045/1D
Technical Datasheet
Product RangeMP0045/1D
Panel Cutout Diameter16.2mm
Contact ConfigurationDPDT
Switch OperationMomentary
Contact Current Max3A
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MP0045/1D2GN012 is a double-pole double-throw ring illuminated momentary Pushbutton Switch with solder tags terminations, nylon moulding, silver-plated brass tags, stainless steel (polished) switch body and button, front panel mounting and green LED colour.
- 50mΩ at 1A/2VDC Contact resistance
- <gt/>103MΩ at 500VAC Insulation resistance
- <gt/>2kVAC Dielectric strength
- -20 to +55°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MP0045/1D
Contact Configuration
DPDT
Contact Current Max
3A
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (27-Jun-2024)
Panel Cutout Diameter
16.2mm
Switch Operation
Momentary
Pushbutton Actuator Style
Flush
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for MP0045/1D2GN012
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014