Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0045/1E2BL012
Order Code1332000
Product RangeMP0045/1E
Technical Datasheet
172 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč838.174 |
5+ | Kč800.554 |
10+ | Kč762.683 |
20+ | Kč660.106 |
50+ | Kč557.278 |
Price for:Each
Minimum: 1
Multiple: 1
Kč838.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0045/1E2BL012
Order Code1332000
Product RangeMP0045/1E
Technical Datasheet
Product RangeMP0045/1E
Panel Cutout Diameter16.2mm
Contact ConfigurationDPDT
Switch OperationOff-On
Contact Current Max3A
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MP0045/1E2 series from Bulgin are ring illuminated push button switches. These are 16mm diameter, stainless steel push button switches available in multiple ring illuminated colours.
- 18mm bezel diameter
- DPDT contact configuration
- Maximum switching capacity of 3A at 250VAC
- Red, green, amber or blue colour illumination
- Separate LED terminals
- Latching action switching
- Solder tag terminals
- Contact resistance of 50mohm maximum at 1A, 2VDC
- LED voltage of 12VDC and 220VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
MP0045/1E
Contact Configuration
DPDT
Contact Current Max
3A
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Blue
SVHC
No SVHC (27-Jun-2024)
Panel Cutout Diameter
16.2mm
Switch Operation
Off-On
Pushbutton Actuator Style
Flush
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969