Print Page
Image is for illustrative purposes only. Please refer to product description.
3,780 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč272.870 |
10+ | Kč262.086 |
100+ | Kč251.302 |
250+ | Kč228.228 |
500+ | Kč223.714 |
Price for:Each
Minimum: 1
Multiple: 1
Kč272.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0430/SE
Order Code313981
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating3A
Connector MountingCable Mount
Contact Termination TypeSolder
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0430/SE is a 2-pole + Earth general purpose Circular Female Connector with solder tags termination. This receptacle has nylon and glass filled nylon moulding, silver-plated brass contacts and mates with PX0429. It finds many uses where small, but lower current connections are needed.
- 4.5kV Pole to pole and 3.5kV poles-accessible parts AC breakdown
- -20 to +60°C Operating temperature range
- <lt/>10mΩ Contact resistance
- <gt/>10⁵MΩ Insulator resistance
Applications
Power Management
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Current Rating
3A
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008