Print Page
Image is for illustrative purposes only. Please refer to product description.
471 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč131.419 |
10+ | Kč94.802 |
100+ | Kč87.278 |
250+ | Kč85.523 |
500+ | Kč83.767 |
1000+ | Kč82.012 |
Price for:Each
Minimum: 1
Multiple: 1
Kč131.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0711
Order Code8406758
Technical Datasheet
Accessory TypeSealing Cap
For Use WithPCB and Rear Panel Mount Connectors
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0711 is a Standard Buccaneer® Sealing Cap for use with PCB and rear panel mount connectors (PX0848, PX0849 and PX0845).
- Maintains IP68 rating when connectors are not in use
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Plastic Body
SVHC
No SVHC (27-Jun-2024)
For Use With
PCB and Rear Panel Mount Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007