Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0833/E
Order Code1654415
Product RangeBuccaneer
Technical Datasheet
24 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,972.040 |
5+ | Kč1,942.446 |
10+ | Kč1,912.852 |
25+ | Kč1,855.669 |
50+ | Kč1,818.551 |
100+ | Kč1,781.432 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,972.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0833/E
Order Code1654415
Product RangeBuccaneer
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeBuccaneer
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Product Overview
- Cat 5e shielded coupler
- Standard patchcord can be plugged into rear
- Earth wire
- Single hole fixing
- Complete with panel sealing gasket
- Mates with Farnell p/ns 121-1516, 121-1517, 121-1518, 121-1519, 121-1520, 121-1521, 966-7733
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
Buccaneer
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02205