Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0835
Order Code4285876
Product RangeUSB Buccaneer
Technical Datasheet
46 In Stock
255 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč226.222 |
10+ | Kč151.985 |
100+ | Kč148.975 |
250+ | Kč145.966 |
500+ | Kč142.956 |
1000+ | Kč139.946 |
Price for:Each
Minimum: 1
Multiple: 1
Kč226.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0835
Order Code4285876
Product RangeUSB Buccaneer
Technical Datasheet
Accessory TypeDust Cap
For Use WithPX0834 Series Ethernet Buccaneer Flex Style Connectors, 6-pole
Connector Body MaterialNylon (Polyamide) Body
Product RangeUSB Buccaneer
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0835 is a RJ45 Sealing Dust Cap for 6-way Ethernet Buccaneer flexible style cable connectors (PX0846, PX0851, PX0834 and PX0836-838).
- Sealing caps to maintain IP68 rating when connectors are not in use
- Replacement shielded RJ45s
- Hand crimp tool for shielded RJ45
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (27-Jun-2024)
For Use With
PX0834 Series Ethernet Buccaneer Flex Style Connectors, 6-pole
Product Range
USB Buccaneer
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01