Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0843/B
Order Code1166683
Product RangeStandard Buccaneer -USB Series
Technical Datasheet
490 In Stock
251 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč682.427 |
10+ | Kč634.273 |
25+ | Kč586.120 |
100+ | Kč559.535 |
250+ | Kč535.709 |
500+ | Kč524.924 |
Price for:Each
Minimum: 1
Multiple: 1
Kč682.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0843/B
Order Code1166683
Product RangeStandard Buccaneer -USB Series
Technical Datasheet
Connector to ConnectorType B Plug to Crimp Receptacle
Cable Length - Metric132mm
Cable Length - Imperial5.2"
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product RangeStandard Buccaneer -USB Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0843/B from Bulgin is a Buccaneer USB B type sealed front panel mounting connector.
- Sealed B type at front of panel, 5 way crimp connector at rear
- Mates with PX0840 and PX0841 cable connectors
Applications
Industrial, Communications & Networking
Technical Specifications
Connector to Connector
Type B Plug to Crimp Receptacle
Cable Length - Imperial
5.2"
Jacket Colour
Black
Product Range
Standard Buccaneer -USB Series
Cable Length - Metric
132mm
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02