Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč689.449 |
10+ | Kč679.919 |
25+ | Kč670.138 |
100+ | Kč652.832 |
250+ | Kč635.778 |
500+ | Kč618.473 |
Price for:Each
Minimum: 1
Multiple: 1
Kč689.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0845/B
Order Code1166685
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingThrough Hole Mount
IP RatingIP68
Product Range-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0845/B is a sealed USB Type-B Receptacle with 4 positions, B type USB, rear panel mounting, sealed B type at front of panel and direct mount PCB contacts at rear. It features visual mating indication, shielded system and screw coupling. Hot pluggable, standard 4-pole interface. High noise immunity and EMI protection. Secure, proven locking system. Direct mounting or via adaptor leads.
- USB 2.0 version
- Dust-proof and waterproof sealing when mated
- Low and high speed bus connection (1.5 to 480Mbps)
- IP68 Protection rating
- Plug and play capability
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP68
Contact Material
Copper
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412