Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6033TP/E
Order Code2133426
Product RangeBuccaneer 6000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,906.832 |
5+ | Kč1,829.586 |
10+ | Kč1,752.340 |
25+ | Kč1,704.688 |
50+ | Kč1,657.036 |
100+ | Kč1,523.610 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,906.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6033TP/E
Order Code2133426
Product RangeBuccaneer 6000
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeBuccaneer 6000
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Product Overview
The 6000 series CAT5e front panel mounting Ethernet Connector with overmoulded patchcords with IP rated connector. It is water and dustproof to IP66, IP68, IP69K when mated with compatible connector 30° push twist locking, tamperproof lock prevents accidental un-mating CAT5e shielded coupler-standard RJ45 patch-cord can be plugged into rear single hole fixing. Sealing Cap available separately to maintain IP rating of unmated connectors and mate flex cable connectors.
- Mates with all plastic flex connectors
- Standard RJ45 patchcord can be plugged into rear
- Complete with panel sealing gasket
- Supplied with shielded RJ45 plug
- S-FTP cable construction
- Connector shell ground to cable screen
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
Buccaneer 6000
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018