Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCEO100M125
Order Code4627443
Product RangeCEO Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč602.672 |
5+ | Kč508.121 |
10+ | Kč497.838 |
20+ | Kč487.806 |
Price for:Each
Minimum: 1
Multiple: 1
Kč602.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCEO100M125
Order Code4627443
Product RangeCEO Series
Technical Datasheet
Product RangeCEO Series
Fuse Current100A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC415V
Technical Specifications
Product Range
CEO Series
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
415V
Fuse Current
100A
Voltage Rating VDC
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1024