Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No1101M1S2ZQE2
Order Code2432081
Product Range1000 Series
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč154.242 |
5+ | Kč141.451 |
10+ | Kč128.410 |
20+ | Kč118.879 |
50+ | Kč106.088 |
Price for:Each
Minimum: 1
Multiple: 1
Kč154.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No1101M1S2ZQE2
Order Code2432081
Product Range1000 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingPanel Mount
Product Range1000 Series
Contact Current Max6A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationVertical
Product Overview
The 1101M1S2ZQE2 is an On-None-On SPDT Slide Switch with epoxy terminal seal compatible with bottom-wash cleaning. It is suitable for use with telecommunication applications.
- Panel mount with tabs mounting
- 0.140" High actuator
- Solder lug terminations
- Silver contacts
- Black epoxy sealed actuator
Applications
Industrial, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
6A
Contact Voltage DC Max
28V
Switch Operation
On-None-On
Product Range
1000 Series
Contact Voltage AC Max
120V
Orientation
Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001421