Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoATS2D3G NC LFG
Order Code2818411
Product RangeATS
Also Known AsY56B2D320FP LFG
Technical Datasheet
35,600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18.660 |
10+ | Kč15.951 |
25+ | Kč14.847 |
50+ | Kč14.045 |
100+ | Kč13.242 |
Price for:Each
Minimum: 1
Multiple: 1
Kč18.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoATS2D3G NC LFG
Order Code2818411
Product RangeATS
Also Known AsY56B2D320FP LFG
Technical Datasheet
Product RangeATS
Contact ConfigurationSPST
Switch TerminalsSolder
Contact Current Max10mA
Actuating Force204gf
Contact Voltage DC Nom32V
External Height3.2mm
Operating Force2N
External Width3.8mm
External Depth7.3mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ATS
Switch Terminals
Solder
Actuating Force
204gf
External Height
3.2mm
External Width
3.8mm
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST
Contact Current Max
10mA
Contact Voltage DC Nom
32V
Operating Force
2N
External Depth
7.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361