Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoCD16RM0SB
Order Code2435195
Product RangeCD Series
Technical Datasheet
345 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč263.591 |
5+ | Kč241.019 |
10+ | Kč218.447 |
20+ | Kč200.891 |
50+ | Kč164.274 |
Price for:Each
Minimum: 1
Multiple: 1
Kč263.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCD16RM0SB
Order Code2435195
Product RangeCD Series
Technical Datasheet
Product RangeCD Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage20V
Output CodeHexadecimal
Switching Current-
Switch ConstructionSealed
Actuator LevelFlushed
Product Overview
The CD16RM0SB is a 16-position SMD Rotary Coded Switch with hexadecimal circuit and gull wing termination. It has copper alloy with gold-plate over nickel-plate terminal and contact, white LCP flush rotary for tool actuator, black PPS base and cover.
- UL94V-0 Flammability rating
- 12000-cycle Electrical life
- Process sealed-withstands soldering and cleaning
- Compact size saves space-36% smaller than traditional 10mm DIP
- Crisp, positive detent ensures actuation
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
CD Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
Switch Mounting
Surface Mount
Switching Voltage
20V
Switching Current
-
Actuator Level
Flushed
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005