Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoES01MSABE
Order Code1201394
Product RangeES
Technical Datasheet
167 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč244.530 |
5+ | Kč223.714 |
10+ | Kč202.646 |
20+ | Kč187.849 |
50+ | Kč168.036 |
Price for:Each
Minimum: 1
Multiple: 1
Kč244.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoES01MSABE
Order Code1201394
Product RangeES
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeES
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationHorizontal
Product Overview
The ES series Sealed Tiny Slide Switch features process compatible internal O-ring and epoxy base seal. Available in thru-hole and surface mount models. The switch offers reliable contact design ensures long electrical life and robust actuator for easy actuation.
- 40000 Make-and-break mechanical and electrical life cycles at full load
- 10⁹Ω Minimum insulation resistance
- 500Vrms Minimum dielectric strength
- IP57 Protection rating
- UL94V-0 Flammability rated nylon housing and base
- UL94V-0 Flammability rated black LCP actuator
- Stainless steel with tin-plated surface plate
- Bronze with gold-plate over nickel plate movable contact
- Copper alloy, with gold plate over nickel plate stationary contacts
- Copper alloy, with gold over nickel plate terminals
Applications
Industrial, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
-
Contact Voltage DC Max
20V
Switch Operation
On-On
Product Range
ES
Contact Voltage AC Max
20V
Orientation
Horizontal
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512