Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoGS01MSABE
Order Code2435284
Product RangeGS Series
Technical Datasheet
Packaging Options
299 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč222.961 |
5+ | Kč204.151 |
10+ | Kč185.090 |
20+ | Kč171.547 |
50+ | Kč153.239 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč222.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoGS01MSABE
Order Code2435284
Product RangeGS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeGS Series
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationRight Angle
Product Overview
The GS01MSABE is a sealed Ultra-miniature Slide Switch with SPDT contact configuration and ON-ON switch operation. It is a GS series switch features sealed construction, process compatible with most PCB wash processes and long life contact design.
- Ultra-miniature design saves PCB space
- 40000 Make-and-break mechanical and electrical life cycles at full load
- Below 50mΩ typical initial contact resistance at 2 to 4VDC, 100mA
- <gt/>10⁹Ω Minimum insulation resistance
- 500Vrms Minimum dielectric strength at sea level
- -40 to +85°C Operating temperature
- UL94V-0 Flammability rated glass filled 4/6, flame retardant, heat stabilized housing and base
- UL94V-0 Flammability rated PEI with standard internal seal actuator
- Brass, matte-tin plated switch support
- Copper with gold plate over nickel plate movable contact
- Copper alloy, with gold plate over nickel plate stationary contacts
- Copper alloy, with gold plate over nickel plate terminals
Applications
Industrial, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
-
Contact Voltage DC Max
20V
Switch Operation
On-On
Product Range
GS Series
Contact Voltage AC Max
20V
Orientation
Right Angle
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000429