Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDT0004
Order Code2320016
Product RangeHDT Series
Technical Datasheet
6,298 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31.852 |
10+ | Kč27.086 |
25+ | Kč25.030 |
50+ | Kč23.676 |
100+ | Kč22.321 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDT0004
Order Code2320016
Product RangeHDT Series
Technical Datasheet
Product RangeHDT Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height2.3mm
External Width3.8mm
External Depth4.7mm
Product Overview
The HDT0004 is a SPST Micro Mini surface-mount Detect Switch with OFF-mom switch function. It has polyamide 46 base, cover and actuator.
- Low-profile
- Design allows top or side actuation
- 35g Maximum low actuation force
- 500mΩ Maximum initial contact resistance
- 100MΩ Minimum Insulation Resistance between adjacent contacts.
- -40 to 85°C Operating temperature range
Applications
Medical, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Product Range
HDT Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
3.8mm
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
2.3mm
External Depth
4.7mm
Technical Docs (2)
Alternatives for HDT0004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045