Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoJSX08001SAQNL
Order Code2435152
Product RangeJSX Series
Technical Datasheet
813 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32.353 |
10+ | Kč26.334 |
25+ | Kč24.227 |
50+ | Kč22.773 |
100+ | Kč21.318 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč32.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoJSX08001SAQNL
Order Code2435152
Product RangeJSX Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationMomentary Spring Return
Switch MountingSurface Mount
Product RangeJSX Series
Contact Current Max10mA
Contact Voltage AC Max-
Contact Voltage DC Max5V
OrientationRight Angle
SVHCNo SVHC (10-Jun-2022)
Product Overview
The JSX08001SAQNL is a single-pole double-throw (SPDT) surface-mount low profile Sub-Miniature Slide Switch with momentary spring return operation. The JSX series switch has silver plated beryllium copper contact, black nylon 4/6 actuator and glass filled LCP housing.
- Long electrical and mechanical life
- 70mΩ Maximum initial, 200mΩ maximum after life testing contact resistance
- 100MΩ at 100VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
10mA
Contact Voltage DC Max
5V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
Momentary Spring Return
Product Range
JSX Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015