Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSR221G NC LFS
Order Code2845741
Product RangeKSR Series
Technical Datasheet
Packaging Options
5,120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč9.731 |
50+ | Kč8.828 |
100+ | Kč8.452 |
250+ | Kč8.076 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč97.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSR221G NC LFS
Order Code2845741
Product RangeKSR Series
Technical Datasheet
Switch TerminalsSMD
Product RangeKSR Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom32V
Actuating Force200gf
Contact Rating50mA at 32VDC
Operating Force2N
Switch Dimensions (L x W)6mm x 3.8mm
IP RatingIP40
IlluminationNon Illuminated
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
32V
Contact Rating
50mA at 32VDC
Switch Dimensions (L x W)
6mm x 3.8mm
Illumination
Non Illuminated
Product Range
KSR Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
200gf
Operating Force
2N
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726