Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSR223GLFG
Order Code2320064
Product RangeKSR Series
Technical Datasheet
13,492 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.080 |
10+ | Kč22.848 |
25+ | Kč21.795 |
50+ | Kč20.892 |
100+ | Kč20.039 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSR223GLFG
Order Code2320064
Product RangeKSR Series
Technical Datasheet
Switch TerminalsSolder
Product RangeKSR Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max10mA
Actuator StyleRound Button
Contact Voltage DC Nom32V
Actuating Force200gf
Operating Force2N
Contact Rating10mA at 32VDC
Switch Dimensions (L x W)6mm x 3.8mm
IP RatingIP40
IlluminationNon Illuminated
Product Overview
The KSR223GLFG is a single-pole single-throw (SPST) Subminiature Tactile Switch with gull wing termination, soft rubber actuator, momentary action function and NO contact. The KSR series switch has silver contact and 4 actuation forces.
- 2N (200g) Operating force
- ≤100mΩ Contact resistance
- 1GΩ Between terminals insulation resistance (100V)
- IP50 Protection rating
Applications
Automotive, Medical, Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
10mA
Contact Voltage DC Nom
32V
Operating Force
2N
Switch Dimensions (L x W)
6mm x 3.8mm
Illumination
Non Illuminated
Product Range
KSR Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
200gf
Contact Rating
10mA at 32VDC
IP Rating
IP40
Technical Docs (2)
Alternatives for KSR223GLFG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123