Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSR253GLFG
Order Code2320066
Product RangeKSR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSR253GLFG
Order Code2320066
Product RangeKSR Series
Technical Datasheet
Switch TerminalsSolder
Product RangeKSR Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max10mA
Actuating Force450gf
Contact Voltage DC Nom32V
Operating Force4.5N
Contact Rating10mA at 32VDC
Switch Dimensions (L x W)6mm x 3.8mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Alternatives for KSR253GLFG
1 Product Found
Product Overview
The KSR253GLFG is a subminiature SMD Tactile Switch with momentary action and SPST-NO contact arrangement. It has soft actuator and silver-plated gull-wing terminations.
- Detect type available
- Top actuated
- IP40 Protection rating
- -40 to 125°C Operating temperature range
Applications
Automotive, Industrial, Medical, Test & Measurement
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
450gf
Operating Force
4.5N
Switch Dimensions (L x W)
6mm x 3.8mm
Illumination
Non Illuminated
Product Range
KSR Series
Switch Mounting
Surface Mount
Contact Current Max
10mA
Contact Voltage DC Nom
32V
Contact Rating
10mA at 32VDC
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181