Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPCM13SMTR
Order Code2320077
Product RangePCM
Technical Datasheet
3,347 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26.083 |
10+ | Kč22.146 |
25+ | Kč20.566 |
50+ | Kč19.437 |
100+ | Kč18.308 |
Price for:Each
Minimum: 1
Multiple: 1
Kč26.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPCM13SMTR
Order Code2320077
Product RangePCM
Technical Datasheet
Contact ConfigurationSP3T
Switch OperationOn-On-On
Switch MountingSurface Mount
Product RangePCM
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max6V
OrientationRight Angle
Product Overview
The PCM13SMTR is a single-pole triple-throw (SP3T) ultra miniature surface-mount Slide Switch with ON-ON-ON function. The PCM series switch has PA6T case, stainless steel cover, nylon 4/6 slider, copper alloy silver clad brush and silver plated copper alloy terminal.
- 70mΩ Maximum contact resistance
- 100MΩ at 500V Minimum insulation resistance
- 500VAC Minimum dielectric strength
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement
Technical Specifications
Contact Configuration
SP3T
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
6V
Switch Operation
On-On-On
Product Range
PCM
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (3)
Alternatives for PCM13SMTR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136