Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoS101031SS03Q
Order Code2931780
Product RangeS
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč94.301 |
5+ | Kč86.777 |
10+ | Kč79.002 |
20+ | Kč72.983 |
50+ | Kč65.208 |
Price for:Each
Minimum: 1
Multiple: 1
Kč94.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoS101031SS03Q
Order Code2931780
Product RangeS
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOn-Off
Switch MountingPanel Mount
Product RangeS
Contact Current Max6A
Contact Voltage AC Max250V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPST
Switch Mounting
Panel Mount
Contact Current Max
6A
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Switch Operation
On-Off
Product Range
S
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072