Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS001
Order Code9575120
Product RangeSDS
Technical Datasheet
4,290 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.090 |
10+ | Kč24.553 |
25+ | Kč23.224 |
50+ | Kč22.296 |
100+ | Kč21.343 |
Price for:Each
Minimum: 1
Multiple: 1
Kč28.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS001
Order Code9575120
Product RangeSDS
Technical Datasheet
Product RangeSDS
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height5.7mm
External Width8.2mm
External Depth5mm
Product Overview
The SDS001 is a Side Actuated Detect Switch with solder terminal. The SDS series switch has silver clad phosphor bronze contact, silver plate phosphor bronze terminal and glass filled LCP actuator.
- Low actuation force (75g maximum)
- 2mm overtravel
- 100mΩ Maximum initial contact resistance
Applications
Medical, Consumer Electronics
Technical Specifications
Product Range
SDS
Switch Terminals
Solder
Contact Voltage DC Nom
12V
External Width
8.2mm
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
5.7mm
External Depth
5mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272