Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoTDA01H0SB1R
Order Code3275898
Product RangeTDA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTDA01H0SB1R
Order Code3275898
Product RangeTDA Series
Technical Datasheet
No. of Circuits1Circuits
Switch Actuator StyleFlush Slide
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeTDA Series
Product RangeTDA Series
Switch TypeDIP Sealed
Switch TypeDIP Sealed
Technical Specifications
No. of Circuits
1Circuits
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Product Range
TDA Series
Switch Type
DIP Sealed
Switch Actuator Style
Flush Slide
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
TDA Series
Switch Type
DIP Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000157