Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoTDA02H0SB1
Order Code2435176
Product RangeTDA
Technical Datasheet
2,356 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč67.967 |
5+ | Kč62.700 |
10+ | Kč57.182 |
20+ | Kč52.919 |
50+ | Kč46.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč67.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTDA02H0SB1
Order Code2435176
Product RangeTDA
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeTDA
Switch TypeDIP Sealed
Product Overview
The TDA02H0SB1 is a single-pole single-throw (SPST) 2-position ultra-miniature surface-mount Half-pitch Switch with S terminations and flush LCP actuator. The TDA series switch has gold plated copper alloy contact and gold flash over nickel plated copper alloy terminal.
- 100mΩ Maximum initial contact resistance
- 100MΩ (100VDC) Minimum insulation resistance
Applications
Portable Devices, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
TDA
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (2)
Alternatives for TDA02H0SB1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605