Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoTS01CBE
Order Code2320118
Product RangeTS
Technical Datasheet
500 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč196.627 |
5+ | Kč179.824 |
10+ | Kč163.020 |
20+ | Kč99.317 |
50+ | Kč91.793 |
Price for:Each
Minimum: 1
Multiple: 1
Kč196.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTS01CBE
Order Code2320118
Product RangeTS
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product RangeTS
Contact Current Max400mA
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationVertical
Product Overview
The TS series Tiny Slide Switch features reliable contact design ensures long electrical life. The epoxy terminal-seal compatible with bottom wash cleaning.
- 10⁹Ω Minimum insulation resistance
- 1000Vrms Minimum dielectric strength at sea level
- Glass filled nylon 4/6, flame retardant, heat stabilized case
- Nylon, black standard actuator
- Stainless steel, nickel-plated housing
- -30 to +85°C Operating temperature
Applications
Industrial, Test & Measurement, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
400mA
Contact Voltage DC Max
20V
Switch Operation
On-None-On
Product Range
TS
Contact Voltage AC Max
20V
Orientation
Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177