Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTSW A-3N-C LFS
Order Code1908267
Technical Datasheet
Operating Force220gf
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Current Max-
Switch TerminalsSolder
No. of Directions-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for TSW A-3N-C LFS
2 Products Found
Product Overview
The TSW A-3N-C LFS is a 3-function compact slim Base Switch with through-hole termination, jog and select and no decoration. TSW series switch provides easy installation.
- 300mΩ Maximum initial contact resistance
- 100MΩ (100VDC) Minimum insulation resistance
- 1mA, 10VDC Rating
Applications
Audio, Communications & Networking
Technical Specifications
Operating Force
220gf
Contact Voltage DC Nom
-
Switch Terminals
Solder
Product Range
-
Contact Voltage AC Nom
-
Contact Current Max
-
No. of Directions
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793