Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoY2011U2C203NQ
Order Code1201398
Product RangeY
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč594.396 |
5+ | Kč553.766 |
10+ | Kč512.886 |
20+ | Kč439.903 |
Price for:Each
Minimum: 1
Multiple: 1
Kč594.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoY2011U2C203NQ
Order Code1201398
Product RangeY
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-CO
Product RangeY
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom250V
Contact Voltage DC Nom28V
Angle of Throw90°
Product Overview
The Y2011U2C203NQ is a DPDT Tumbler Keylock Switch with 90° index with two nickel plated brass keys. It has glass filled polyester housing, silver-plated contacts, stainless steel facing 4 tumbler lock with detent and solder lug with hole termination. It comes with mounting/lock style zinc alloy nut.
- UL94V-0 Flammability rating
- 10⁹Ω Minimum insulation resistance
- <lt/>10mΩ Typical initial contact resistance
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Switch Operation
-
Product Range
Y
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPST-CO
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
28V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044