ex VAT

Audio Signal Indicator Units:

361 Products Found
Find a huge range of Audio Signal Indicator Units at Farnell Česká republika. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Werma, Fulleon, Moflash Signalling, Auer Signal & Schneider Electric
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4336720

RoHS

Each
1+
Kč2,818.741
5+
Kč2,746.511
10+
Kč2,690.332
Min: 1 / Mult: 1
-
24V
Pulse
80dB
IP65
109 Series
2100Hz
25mA
52mm
-20°C
50°C
3566187

RoHS

Each
1+
Kč565.554
5+
Kč554.268
10+
Kč542.982
Min: 1 / Mult: 1
-
28V
32 Tone
92dBA
IP65
Askari Series
-
18mA
45mm
-25°C
70°C
3225027

RoHS

Each
1+
Kč1,922.633
Min: 1 / Mult: 1
230V
-
-
100dB
IP66, IP69K
X10 Mini Series
-
32mA
119mm
-40°C
70°C
2831555

RoHS

Each
1+
Kč3,402.353
Min: 1 / Mult: 1
230V
-
Multiple
100dB
IP54
K70 Series
-
-
69mm
-20°C
50°C
4155244

RoHS

Each
1+
Kč725.564
Min: 1 / Mult: 1
-
35V
3 Tone
99dBA
IP21
BiWire Ultra Series
-
11mA
91mm
-25°C
70°C
4155248

RoHS

Each
1+
Kč890.089
Min: 1 / Mult: 1
-
35V
3 Tone
99dBA
IP66
BiWire Ultra Series
-
11mA
100mm
-25°C
70°C
4295295

RoHS

Each
1+
Kč1,470.440
5+
Kč1,411.502
10+
Kč1,383.914
20+
Kč1,357.330
Min: 1 / Mult: 1
240V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
4295293

RoHS

Each
1+
Kč1,470.440
5+
Kč1,411.502
10+
Kč1,383.914
20+
Kč1,357.330
Min: 1 / Mult: 1
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295289

RoHS

Each
1+
Kč1,470.440
5+
Kč1,411.502
10+
Kč1,383.914
20+
Kč1,357.330
Min: 1 / Mult: 1
24V
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295288

RoHS

Each
1+
Kč1,470.440
5+
Kč1,411.502
10+
Kč1,383.914
20+
Kč1,357.330
Min: 1 / Mult: 1
12V
12V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295291

RoHS

Each
1+
Kč1,470.440
5+
Kč1,411.502
10+
Kč1,383.914
20+
Kč1,357.330
Min: 1 / Mult: 1
240V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
1320826

RoHS

Each
1+
Kč987.400
5+
Kč967.586
10+
Kč948.024
Min: 1 / Mult: 1
-
24V
Single
84dB
-
-
-
25mA
152mm
-
-
1649236

RoHS

Each
1+
Kč346.104
5+
Kč339.082
10+
Kč332.310
Min: 1 / Mult: 1
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
1320818

RoHS

Each
1+
Kč687.944
5+
Kč674.150
10+
Kč660.356
Min: 1 / Mult: 1
-
24V
Multiple Tones
96dB
IP65
Roshni Series
-
8mA
93mm
-25°C
80°C
3715279

RoHS

Each
1+
Kč3,122.460
Min: 1 / Mult: 1
48V
48V
Continuous, Intermittent
90dB
IP66
Harmony Series
-
15mA
70mm
-25°C
50°C
1320817

RoHS

Each
1+
Kč692.710
5+
Kč678.916
10+
Kč665.122
Min: 1 / Mult: 1
-
24V
32 Tone
102dB
IP54
Roshni Series
-
8mA
93mm
-25°C
70°C
8810150
Each
1+
Kč5,122.590
Min: 1 / Mult: 1
230V
-
Single
127dB
IP21
-
1.68kHz
1A
140mm
-30°C
45°C
1649237

RoHS

Each
1+
Kč359.146
5+
Kč351.872
10+
Kč344.850
Min: 1 / Mult: 1
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
2401645

RoHS

Each
1+
Kč1,657.286
5+
Kč1,624.181
10+
Kč1,591.075
Min: 1 / Mult: 1
-
24V
Multiple Tones
106dB
IP65
-
-
35mA
81mm
-35°C
66°C
1214979

RoHS

Each
1+
Kč1,719.986
5+
Kč1,675.846
10+
Kč1,641.737
Min: 1 / Mult: 1
24V
24V
Continuous
85dB
IP65
-
1.75kHz
25mA
72mm
-20°C
50°C
4336744

RoHS

Each
1+
Kč3,483.110
Min: 1 / Mult: 1
-
24V
Multiple Tones
100dB
IP65
110 Series
3.4kHz
80mA
52mm
-20°C
50°C
4336781

RoHS

Each
1+
Kč4,612.964
Min: 1 / Mult: 1
230V
-
Continuous
108dB
IP55
570 Series
-
70mA
152mm
60°C
60°C
2401648

RoHS

Each
1+
Kč3,387.054
Min: 1 / Mult: 1
-
24V
Multiple Tones
110dB
IP65
-
-
34mA
128mm
-35°C
66°C
2911806

RoHS

Each
1+
Kč1,085.713
5+
Kč1,052.357
10+
Kč1,031.290
Min: 1 / Mult: 1
24V
24V
Continuous
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
40mA
55mm
-25°C
70°C
3566184

RoHS

Each
1+
Kč708.259
5+
Kč694.214
10+
Kč679.919
Min: 1 / Mult: 1
-
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
1-25 of 361 items
of 15 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account