Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoEF009
Order Code4155244
Product RangeBiWire Ultra Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,064.897 |
5+ | Kč1,043.579 |
10+ | Kč1,022.261 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,064.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoEF009
Order Code4155244
Product RangeBiWire Ultra Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC35V
Tones3 Tone
Sound Pressure Level (SPL)99dBA
IP / NEMA RatingIP21
Product RangeBiWire Ultra Series
Resonant Frequency-
Current Consumption11mA
External Depth91mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
3 Tone
IP / NEMA Rating
IP21
Resonant Frequency
-
External Depth
91mm
Operating Temperature Max
70°C
Supply Voltage VDC
35V
Sound Pressure Level (SPL)
99dBA
Product Range
BiWire Ultra Series
Current Consumption
11mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001