Audio Signal Indicator Units:
388 Products FoundFind a huge range of Audio Signal Indicator Units at Farnell Česká republika. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Werma, Fulleon, Banner Engineering, Moflash Signalling & Auer Signal
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 8810168 | Each | 1+ Kč3,220.774 | Min: 1 / Mult: 1 | 110V | - | Single | 120dB | IP65 | - | - | 1A | 95mm | -30°C | 45°C | ||||
| 3566187 RoHS | Each | 1+ Kč477.022 5+ Kč464.482 10+ Kč458.462 | Min: 1 / Mult: 1 | - | 28V | 32 Tone | 92dBA | IP65 | Askari Series | - | 18mA | 45mm | -25°C | 70°C | ||||
| Each | 1+ Kč3,002.327 | Min: 1 / Mult: 1 | 230V | - | Multiple | 100dB | IP54 | K70 Series | - | - | 69mm | -20°C | 50°C | |||||
| Each | 1+ Kč785.506 | Min: 1 / Mult: 1 | - | 35V | 3 Tone | 99dBA | IP66 | BiWire Ultra Series | - | 11mA | 100mm | -25°C | 70°C | |||||
| Each | 1+ Kč640.543 | Min: 1 / Mult: 1 | - | 35V | 3 Tone | 99dBA | IP21 | BiWire Ultra Series | - | 11mA | 91mm | -25°C | 70°C | |||||
| Each | 1+ Kč1,193.808 5+ Kč1,146.156 10+ Kč1,123.584 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
| Each | 1+ Kč2,589.259 | Min: 1 / Mult: 1 | 230V | - | 8 Tone | 100dB | IP54, NEMA 12 | KombiSIGN 70 Series | 3.4kHz | 40mA | 72mm | -20°C | 50°C | |||||
| Each | 1+ Kč1,193.808 5+ Kč1,146.156 10+ Kč1,123.584 | Min: 1 / Mult: 1 | 24V | 24V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
| Each | 1+ Kč1,470.440 5+ Kč1,411.502 10+ Kč1,383.914 20+ Kč1,357.330 | Min: 1 / Mult: 1 | 240V | - | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
| Each | 1+ Kč1,193.808 5+ Kč1,146.156 10+ Kč1,123.584 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
| Each | 1+ Kč1,193.808 5+ Kč1,146.156 10+ Kč1,123.584 | Min: 1 / Mult: 1 | 240V | - | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
| MOFLASH SIGNALLING | Each | 1+ Kč346.104 5+ Kč339.082 10+ Kč332.310 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
| Each | 1+ Kč687.944 5+ Kč674.150 10+ Kč660.356 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | |||||
| 8810150 | Each | 1+ Kč5,122.590 | Min: 1 / Mult: 1 | 230V | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
| Each | 1+ Kč359.146 5+ Kč351.872 10+ Kč344.850 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
| Each | 1+ Kč692.710 5+ Kč678.916 10+ Kč665.122 | Min: 1 / Mult: 1 | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
| Each | 1+ Kč987.400 5+ Kč967.586 10+ Kč948.024 | Min: 1 / Mult: 1 | - | 24V | Single | 84dB | - | - | - | 25mA | 152mm | - | - | |||||
| MOFLASH SIGNALLING | Each | 1+ Kč688.697 5+ Kč674.903 10+ Kč661.109 | Min: 1 / Mult: 1 | - | 28V | Continuous, Pulse | 100dB | IP30 | - | 3.2kHz | 50mA | 49mm | -20°C | 60°C | ||||
| Each | 1+ Kč979.625 5+ Kč960.062 10+ Kč940.500 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 85dB | IP65 | - | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
| Each | 1+ Kč2,555.150 | Min: 1 / Mult: 1 | 230V | - | Continuous | 108dB | IP55 | 570 Series | - | 70mA | 152mm | 60°C | 60°C | |||||
| Each | 1+ Kč2,366.549 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 100dB | IP65 | 110 Series | 3.4kHz | 80mA | 52mm | -20°C | 50°C | |||||
| Each | 1+ Kč3,387.054 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | |||||
| Each | 1+ Kč1,085.713 5+ Kč1,052.357 10+ Kč1,031.290 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | |||||
| Each | 1+ Kč708.259 5+ Kč694.214 10+ Kč679.919 | Min: 1 / Mult: 1 | - | 28V | 32 Tone | 102dB | IP65 | RoLP Series | - | 12mA | 93mm | -25°C | 70°C | |||||
| Each | 1+ Kč688.697 5+ Kč674.903 10+ Kč661.109 | Min: 1 / Mult: 1 | - | 28V | 32 Tone | 102dB | IP54 | RoLP Series | - | 12mA | 63mm | -25°C | 70°C | |||||