Print Page
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč983.888 |
5+ | Kč928.211 |
10+ | Kč894.353 |
25+ | Kč820.116 |
Price for:Each
Minimum: 1
Multiple: 1
Kč983.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoRC-1MS.
Order Code3761652
Product RangeRC-xMS
Enclosure MaterialAluminium
No. of Switch Holes1Holes
Cutout Diameter-
Cover / Base ColourYellow, Grey
External Height - Metric51mm
External Width - Metric68mm
External Depth - Metric74mm
IP RatingIP65
NEMA Rating-
External Height - Imperial2"
External Width - Imperial2.68"
External Depth - Imperial2.91"
Product RangeRC-xMS
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Robust die cast knock resistant (yellow) enclosure
- Complete with protected shroud to guard against accidental operation of the switch
- IP67 rated when fully sealed and fitted with IP67 rated switch
- Ideal for use with emergency stop switches
Technical Specifications
Enclosure Material
Aluminium
Cutout Diameter
-
External Height - Metric
51mm
External Depth - Metric
74mm
NEMA Rating
-
External Width - Imperial
2.68"
Product Range
RC-xMS
No. of Switch Holes
1Holes
Cover / Base Colour
Yellow, Grey
External Width - Metric
68mm
IP Rating
IP65
External Height - Imperial
2"
External Depth - Imperial
2.91"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284