Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4NL-1AFA-B
Order Code326471
Product RangeD4NL
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,940.760 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,940.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4NL-1AFA-B
Order Code326471
Product RangeD4NL
Technical Datasheet
Product RangeD4NL
Contact Configuration2NO / 2NC
Switch TerminalsScrew
Contact Voltage AC Max240V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max200mA
Product Overview
The D4NL-1AFA-B is a single-pole single-throw guard lock Safety-door Switch with Pg13.5 conduit size, 1NO/1NC+1NC/1NO contact type, four mounting directions possible/plastic head. Mechanical lock/24VDC solenoid release, selectable operation key insertion direction and adjustable mounting ensure installation flexibility.
- 1300N Minimum key holding force
- 25mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
Applications
Industrial
Warnings
Indicates a potentially hazardous situation which, if not avoided, may result in minor or moderate injury or in property damage. Do not use metal connectors or metal conduits.
Technical Specifications
Product Range
D4NL
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
24V
Contact Configuration
2NO / 2NC
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
200mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42