Farnell offers a diverse range of DC motors for applications requiring precise speed control and high starting torque. Our DC motors are available in brushed and brushless designs, providing enhanced efficiency and durability.

DC motors convert direct current electrical energy into mechanical motion. Brushed DC motors are known for their simple design and high starting torque, while brushless DC motors offer improved efficiency and lower maintenance requirements.

Applications:

  • Automotive: Electric window regulators and seat adjustment systems.
  • Industrial Automation: Driving actuators and precision tools.
  • Consumer Electronics: Small appliances and personal care devices.
  • Medical Equipment: Motorized medical beds and infusion pumps.
Show More
View
Buyer
Engineer
Manufacturer
DC Motor Type
Supply Voltage VDC
No. of Phases
Rotational Speed Max
Torque Max
Power Rating
Motor Size
External Length
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1784854

RoHS

Each
1+
Kč7,296.524
Min: 1 / Mult: 1
Brushless
24V
-
3650rpm
0.17N-m
50W
68mm
62.1mm
-
1909092

RoHS

Each
1+
Kč8,093.567
Min: 1 / Mult: 1
Brushless
24V
Three Phase
3190rpm
444mN-m
90W
90mm
26.9mm
-
1707741

RoHS

Each
1+
Kč4,873.044
Min: 1 / Mult: 1
Brushless
24V
-
6710rpm
82.7mN-m
50W
42.8mm
12.8mm
EC45
2507573

RoHS

Each
1+
Kč3,421.163
5+
Kč2,922.322
10+
Kč2,863.885
Min: 1 / Mult: 1
Brushless
24V
-
6100rpm
0.39N-m
65W
42.8mm
27mm
-
2507575

RoHS

Each
1+
Kč4,555.280
Min: 1 / Mult: 1
Brushless
24V
-
3500rpm
1.11N-m
135W
56.6mm
93.6mm
DB59
2507572

RoHS

Each
1+
Kč3,096.628
5+
Kč2,645.188
10+
Kč2,592.269
Min: 1 / Mult: 1
Brushless
24V
-
6700rpm
0.25N-m
50W
42.8mm
21.6mm
-
2902253

RoHS

Each
1+
Kč3,467.561
5+
Kč2,961.697
10+
Kč2,902.508
Min: 1 / Mult: 1
Brushless
24V
Three Phase
4000rpm
0.0625N-m
26W
42mm
41mm
QMot QBL4208
2902254

RoHS

Each
1+
Kč4,227.485
Min: 1 / Mult: 1
Brushless
24V
Three Phase
4000rpm
0.125N-m
52W
42mm
61mm
QMot QBL4208
3768793

RoHS

Each
1+
Kč2,585.497
5+
Kč2,540.353
10+
Kč2,495.209
25+
Kč2,449.313
50+
Kč2,413.198
More Pricing...
Min: 1 / Mult: 1
Brushless
24V
-
4000rpm
10.2in-oz
30W
42mm
47mm
BL17 Series
3766576

RoHS

Each
1+
Kč2,972.983
Min: 1 / Mult: 1
Brushless
24V
-
4000rpm
20.53in-oz
60W
56.2mm
55.5mm
BL23 Series
3819561

RoHS

Each
1+
Kč12,483.319
Min: 1 / Mult: 1
Brushless
48V
-
4500rpm
0.72N-m
300W
79.92mm
84mm
BL34 Series
3819555

RoHS

Each
1+
Kč6,877.939
Min: 1 / Mult: 1
Brushless
24V
-
5000rpm
0.29N-m
120W
56.2mm
82.5mm
BL23 Series
3766571

RoHS

Each
1+
Kč3,421.163
5+
Kč3,352.444
10+
Kč3,284.226
25+
Kč3,215.758
50+
Kč3,147.540
More Pricing...
Min: 1 / Mult: 1
Brushless
24V
-
4000rpm
30.45in-oz
90W
42mm
101mm
BL17 Series
3766565

RoHS

Each
1+
Kč3,047.220
5+
Kč2,754.536
10+
Kč2,712.151
25+
Kč2,642.429
50+
Kč2,502.984
More Pricing...
Min: 1 / Mult: 1
Brushless
48V
-
4000rpm
10.2in-oz
30W
42mm
47mm
BL17 Series
3819556

RoHS

Each
1+
Kč7,118.456
Min: 1 / Mult: 1
Brushless
48V
-
5000rpm
0.29N-m
120W
56.2mm
82.5mm
BL23 Series
3819550

RoHS

Each
1+
Kč6,411.953
Min: 1 / Mult: 1
Brushless
24V
-
5000rpm
0.215N-m
90W
42mm
100mm
BL17 Series
3819557

RoHS

Each
1+
Kč6,763.574
Min: 1 / Mult: 1
Brushless
48V
-
5000rpm
0.43N-m
180W
56.2mm
120.5mm
BL23 Series
3766569

RoHS

Each
1+
Kč2,747.012
5+
Kč2,692.338
10+
Kč2,637.162
25+
Kč2,582.488
50+
Kč2,527.061
More Pricing...
Min: 1 / Mult: 1
Brushless
48V
-
4000rpm
203.92in-oz
60W
42mm
71mm
BL17 Series
3766584

RoHS

Each
1+
Kč4,639.048
5+
Kč4,546.252
10+
Kč4,453.456
25+
Kč4,360.660
50+
Kč4,267.864
More Pricing...
Min: 1 / Mult: 1
Brushless
48V
-
4000rpm
60.89in-oz
180W
56.2mm
121.5mm
BL23 Series
3766567

RoHS

Each
1+
Kč3,606.253
Min: 1 / Mult: 1
Brushless
24V
-
4000rpm
203.92in-oz
60W
42mm
71mm
BL17 Series
3819546

RoHS

Each
1+
Kč4,996.187
Min: 1 / Mult: 1
Brushless
24V
-
5000rpm
0.072N-m
30W
42mm
46mm
BL17 Series
3819560

RoHS

Each
1+
Kč10,365.815
Min: 1 / Mult: 1
Brushless
48V
-
4500rpm
0.48N-m
200W
79.92mm
67mm
BL34 Series
3766589

RoHS

Each
1+
Kč4,536.972
5+
Kč4,446.182
10+
Kč4,355.644
25+
Kč4,264.603
50+
Kč4,174.064
Min: 1 / Mult: 1
Brushless
48V
-
4000rpm
33.99in-oz
100W
80mm
51mm
BL34 Series
3819551

RoHS

Each
1+
Kč6,411.953
Min: 1 / Mult: 1
Brushless
48V
-
4000rpm
0.215N-m
90W
42mm
101mm
BL17 Series
3766580

RoHS

Each
1+
Kč3,651.397
5+
Kč3,578.414
10+
Kč3,505.181
25+
Kč3,432.449
50+
Kč3,359.215
More Pricing...
Min: 1 / Mult: 1
Brushless
24V
-
4000rpm
41.07in-oz
120W
56.2mm
83.5mm
BL23 Series
1-25 of 80 items
of 4 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account