Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL17E40-01D-05RO
Order Code3819550
Product RangeBL17 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,411.953 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,411.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL17E40-01D-05RO
Order Code3819550
Product RangeBL17 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max5000rpm
Torque Max0.215N-m
Power Rating90W
Motor Size42mm
External Length100mm
Product RangeBL17 Series
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
5000rpm
Power Rating
90W
External Length
100mm
Supply Voltage VDC
24V
Torque Max
0.215N-m
Motor Size
42mm
Product Range
BL17 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.854582