ex VAT

Audio Signal Indicator Units:

424 Products Found
Find a huge range of Audio Signal Indicator Units at Farnell Česká republika. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Werma, Fulleon, Moflash Signalling, Auer Signal & Schneider Electric
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2831555

RoHS

Each
1+
Kč3,703.062
Min: 1 / Mult: 1
230V
-
Multiple
100dB
IP54
K70 Series
-
-
69mm
-20°C
50°C
4295289

RoHS

Each
1+
Kč1,470.440
5+
Kč1,411.502
10+
Kč1,383.914
20+
Kč1,357.330
Min: 1 / Mult: 1
24V
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295293

RoHS

Each
1+
Kč1,470.440
5+
Kč1,411.502
10+
Kč1,383.914
20+
Kč1,357.330
Min: 1 / Mult: 1
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295288

RoHS

Each
1+
Kč1,470.440
5+
Kč1,411.502
10+
Kč1,383.914
20+
Kč1,357.330
Min: 1 / Mult: 1
12V
12V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295295

RoHS

Each
1+
Kč1,470.440
5+
Kč1,411.502
10+
Kč1,383.914
20+
Kč1,357.330
Min: 1 / Mult: 1
240V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
4162851

RoHS

Each
1+
Kč2,158.385
Min: 1 / Mult: 1
24V
24V
Alternate, Steady, Pulse
105dBA
IP65
ESG Series
3.3kHz
57mA
44mm
-25°C
60°C
4163068

RoHS

Each
1+
Kč1,224.406
Min: 1 / Mult: 1
24V
24V
Pulse, Steady
100dB
IP66
Eco-Modul 70 XDE Series
2.7kHz
92mA
-
-30°C
60°C
4163170

RoHS

Each
1+
Kč2,084.148
5+
Kč2,021.950
Min: 1 / Mult: 1
-
-
Multiple Tones
105dBA
IP66, IP67
Modul-Perfect 70 PC7TD Series
-
-
-
-30°C
70°C
1320826

RoHS

Each
1+
Kč691.706
5+
Kč677.912
10+
Kč664.118
Min: 1 / Mult: 1
-
24V
Single
84dB
-
-
-
25mA
152mm
-
-
1320820

RoHS

Each
1+
Kč635.527
5+
Kč614.209
10+
Kč594.396
Min: 1 / Mult: 1
-
24V
Multiple Tones
102dB
IP65
Roshni Series
-
16mA
93mm
-25°C
80°C
1649236

RoHS

Each
1+
Kč333.313
5+
Kč330.304
10+
Kč323.783
Min: 1 / Mult: 1
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
1320818

RoHS

Each
1+
Kč631.013
5+
Kč609.946
10+
Kč590.383
Min: 1 / Mult: 1
-
24V
Multiple Tones
96dB
IP65
Roshni Series
-
8mA
93mm
-25°C
80°C
1751901

RoHS

Each
1+
Kč1,031.540
5+
Kč997.181
10+
Kč964.828
Min: 1 / Mult: 1
230V
-
Multiple Tones
102dB
IP54, IP65
Roshini Series
-
16mA
93mm
-10°C
55°C
1649237

RoHS

Each
1+
Kč346.355
5+
Kč343.345
10+
Kč336.574
Min: 1 / Mult: 1
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
1466516

RoHS

Each
1+
Kč621.482
5+
Kč608.942
10+
Kč596.904
Min: 1 / Mult: 1
-
28V
Multiple Tones
92dB
IP65
Askari Series
-
18mA
45mm
-25°C
70°C
1320817

RoHS

Each
1+
Kč631.013
5+
Kč609.946
10+
Kč590.383
Min: 1 / Mult: 1
-
24V
32 Tone
102dB
IP54
Roshni Series
-
8mA
93mm
-25°C
70°C
3715279

RoHS

Each
1+
Kč3,122.460
Min: 1 / Mult: 1
48V
48V
Continuous, Intermittent
90dB
IP66
Harmony Series
-
15mA
70mm
-25°C
50°C
2056175

RoHS

Each
1+
Kč3,122.460
Min: 1 / Mult: 1
230V
230VDC
Continuous, Intermittent
90dB
IP65
Harmony Series
2.8kHz
25mA
70mm
-25°C
50°C
8810150
Each
1+
Kč4,569.074
Min: 1 / Mult: 1
230V
-
Single
127dB
IP21
-
1.68kHz
1A
140mm
-30°C
45°C
2401645

RoHS

Each
1+
Kč1,657.286
5+
Kč1,624.181
10+
Kč1,591.075
Min: 1 / Mult: 1
-
24V
Multiple Tones
106dB
IP65
-
-
35mA
81mm
-35°C
66°C
2401648

RoHS

Each
1+
Kč3,387.054
Min: 1 / Mult: 1
-
24V
Multiple Tones
110dB
IP65
-
-
34mA
128mm
-35°C
66°C
2911806

RoHS

Each
1+
Kč1,085.713
5+
Kč1,052.357
10+
Kč1,031.290
Min: 1 / Mult: 1
24V
24V
Continuous
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
40mA
55mm
-25°C
70°C
3566184

RoHS

Each
1+
Kč631.013
5+
Kč609.946
10+
Kč590.132
Min: 1 / Mult: 1
-
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
3566181

RoHS

Each
1+
Kč635.276
5+
Kč614.209
10+
Kč594.396
Min: 1 / Mult: 1
-
28V
32 Tone
102dB
IP54
RoLP Series
-
12mA
63mm
-25°C
70°C
3531075

RoHS

Each
1+
Kč4,066.471
5+
Kč3,948.094
Min: 1 / Mult: 1
230V
-
Single
127dB
IP67
-
1.68kHz
1A
140mm
-30°C
45°C
1-25 of 424 items
of 17 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account