Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-V3L/1BP
Order Code4342940
Technical Datasheet
Battery Voltage3V
Battery Size CodeCRV3
Battery TechnologyLithium Manganese Dioxide
Battery Capacity3Ah
External Height52mm
Battery TerminalsPressure Contact
External Width28.4mm
External Depth14.4mm
Battery Type / SizeCRV3
Weight39g
Battery IEC Code-
Battery NEDA Code5407LC
Battery Compliance-
Product Range-
Alternatives for CR-V3L/1BP
1 Product Found
Product Overview
The CR-V3L/1BP is a CRV3 3V/3AH Non-rechargeable Battery, lithium manganese dioxide technology with pressure contact terminals, high voltage of 3V - twice that of conventional dry batteries, extremely small self-discharge for long service and shelf life, compact and lightweight, extremely high energy density, very safe (poly-carbonmonofluoride lithium), extremely strong load pulse characteristics.
- 200mA Continuous standard load
- -40 to 70°C Operating temperature range
- Double capacity offering longer lifetime
Applications
Portable Devices
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Height
52mm
External Width
28.4mm
Battery Type / Size
CRV3
Battery IEC Code
-
Battery Compliance
-
Battery Size Code
CRV3
Battery Capacity
3Ah
Battery Terminals
Pressure Contact
External Depth
14.4mm
Weight
39g
Battery NEDA Code
5407LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
UN Hazard Code:3090