Hook Up Wire:
9,231 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ Kč2,417.712 | Min: 1 / Mult: 1 | - | PVC | Purple | - | 18AWG | - | - | 1000ft | - | - | 305m | 80°C | 34 x 0.18mm | 300V | Tinned Copper | 2mm | - | UL 1007 | - | |||||
Reel of 1 Reel | 1+ Kč3,873.606 | Min: 1 / Mult: 1 | - | PFA | Green | - | 18AWG | - | - | 100ft | - | - | 30.5m | 300°C | 19 x 30AWG | 600V | Nickel Plated Copper | 1.55mm | - | CE, UL AWM 11905 | ThermoThin Series | |||||
Reel of 1 Reel | 1+ Kč2,957.684 | Min: 1 / Mult: 1 | - | PVC | Red | - | 22AWG | - | 0.385mm² | 1000ft | - | - | 304.8m | 105°C | 19 x 0.16mm | 150V | Copper | 1.32mm | - | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | |||||
Reel of 1 Reel | 1+ Kč1,732.276 | Min: 1 / Mult: 1 | - | PVC | Violet | - | 14AWG | - | 2.08mm² | 100ft | - | - | 30m | - | Solid | 600V | Tinned Copper | 3.25mm | - | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | |||||
Reel of 1 Reel | 1+ Kč21,763.922 | Min: 1 / Mult: 1 | - | PVC | White | - | 16AWG | - | - | 5000ft | - | - | 1524m | 105°C | 26 x 30AWG | 300V | Tinned Copper | 2.34mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ Kč1,367.362 | Min: 1 / Mult: 1 | - | MPPE | Black | - | - | - | 0.5mm² | 164ft | - | - | 50m | 105°C | 28 x 0.16mm | 600V | Tinned Copper | 1.43mm | - | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
1 Metre | 1+ Kč86.275 10+ Kč83.266 25+ Kč80.507 | Min: 1 / Mult: 1 | - | MPPE | Blue | - | - | - | 2.5mm² | - | - | - | - | 105°C | 140 x 0.16mm | 600V | Tinned Copper | 2.71mm | - | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč3,891.914 5+ Kč2,986.777 10+ Kč2,927.087 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | 190°C | - | 600V | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ Kč1,404.480 5+ Kč1,376.390 10+ Kč1,348.301 | Min: 1 / Mult: 1 | - | Silicone | Green, Yellow | - | 19AWG | - | 0.75mm² | 328ft | - | - | 100m | 180°C | 24 x 0.2mm | 300V | Tinned Copper | 2.4mm | - | - | OLFLEX HEAT 180 SiF Series | |||||
Reel of 1 Reel | 1+ Kč1,628.444 5+ Kč1,595.840 10+ Kč1,563.236 | Min: 1 / Mult: 1 | - | PVC | Black | - | 16AWG | - | 1.5mm² | 328ft | - | - | 100m | 80°C | 30 x 0.255mm | 750V | Copper | 3.4mm | - | CE, HAR | H07V-K Series | |||||
Reel of 30 Reel | 1+ Kč1,795.477 | Min: 1 / Mult: 1 | - | PTFE | Red | - | 24AWG | - | 0.242mm² | 100ft | - | - | 30.5m | 200°C | 19 x 36AWG | 250V | Silver Plated Copper | 0.914mm | - | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | |||||
Reel of 1 Reel | 1+ Kč324.786 5+ Kč318.265 10+ Kč311.744 | Min: 1 / Mult: 1 | - | PVC | Blue | - | 24AWG | - | 0.23mm² | 100ft | - | - | 30.5m | 80°C | 7 x 0.2mm | 300V | Tinned Copper | 1.12mm | - | CSA AWM I A/B FT1, UL 1061 VW-1 | - | |||||
Reel of 1 Reel | 1+ Kč770.207 5+ Kč606.685 10+ Kč541.226 | Min: 1 / Mult: 1 | - | - | - | - | 26AWG | - | 0.128mm² | 82ft | - | - | 25m | 260°C | - | 300V | - | 0.75mm | - | - | - | |||||
Reel of 1 Reel | 1+ Kč2,654.718 5+ Kč2,601.548 | Min: 1 / Mult: 1 | - | PVC | Blue | - | 18AWG | - | 0.816mm² | 1000ft | - | - | 304.8m | 80°C | 16 x 30AWG | 300V | Tinned Copper | 2.03mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ Kč2,015.178 5+ Kč1,633.711 10+ Kč1,405.734 | Min: 1 / Mult: 1 | - | PVC | Red | - | 23AWG | - | 0.25mm² | 328ft | - | - | 100m | 70°C | 66 x 0.07mm | 500V | Copper | 1.7mm | - | - | Flexivolt-E Series | |||||
1204351 RoHS | Reel of 1 Reel | 1+ Kč3,857.555 5+ Kč3,780.308 10+ Kč3,703.313 | Min: 1 / Mult: 1 | - | PVC | Black | - | 12AWG | - | 4mm² | 328ft | - | - | 100m | 80°C | - | 750V | Copper | 4.8mm | - | CE, HAR | H07V-K Series | ||||
Reel of 1 Reel | 1+ Kč1,025.020 5+ Kč830.900 10+ Kč715.031 | Min: 1 / Mult: 1 | - | Silicone Rubber | Black | - | 13AWG | - | 2.5mm² | 16ft | - | - | 5m | 150°C | 651 x 0.07mm | 1.5kV | Copper | 4.6mm | - | - | Silvolt-1V Series | |||||
Reel of 1 Reel | 1+ Kč799.049 5+ Kč782.998 10+ Kč767.197 | Min: 1 / Mult: 1 | - | PVC | Red | - | - | - | 0.5mm² | 328ft | - | - | 100m | 80°C | 16 x 0.2mm | 500V | Copper | 2.5mm | - | CE, HAR | - | |||||
Reel of 1 Reel | 1+ Kč439.402 5+ Kč430.624 10+ Kč421.846 | Min: 1 / Mult: 1 | - | PVC | Red | - | 24AWG | - | 0.2mm² | 100ft | - | - | 30.5m | 105°C | Solid | 300V | Tinned Copper | 1.45mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 305 Reel | 1+ Kč1,949.468 5+ Kč1,910.594 | Min: 1 / Mult: 1 | - | PVC | Red | - | 26AWG | - | 0.142mm² | 1000ft | - | - | 305m | 105°C | 7 x 34AWG | 300V | Tinned Copper | 1.295mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ Kč2,723.437 5+ Kč2,090.167 10+ Kč2,048.284 | Min: 1 / Mult: 1 | - | - | - | - | 24AWG | - | 0.22mm² | 328ft | - | - | 100m | 190°C | - | 300V | - | 0.95mm | - | - | - | |||||
Reel of 1 Reel | 1+ Kč895.356 5+ Kč705.500 10+ Kč629.257 | Min: 1 / Mult: 1 | - | PTFE | Black | - | 24AWG | - | 0.22mm² | 82ft | - | - | 25m | 260°C | 7 x 0.2mm | 300V | Silver Plated Copper | 0.95mm | - | - | SPC PTFE | |||||
Reel of 1 Reel | 1+ Kč6,204.040 5+ Kč5,338.529 10+ Kč4,331.065 | Min: 1 / Mult: 1 | - | Silicone Rubber | Red | - | 6AWG | - | 16mm² | 32ft | - | - | 10m | 90°C | 4116 x 0.07mm | 1.5kV | Copper | 10mm | - | - | SiliStrom Series | |||||
Reel of 1 Reel | 1+ Kč1,226.161 5+ Kč1,201.583 | Min: 1 / Mult: 1 | - | PVC | Black | - | 24AWG | - | 0.25mm² | 820ft | - | - | 250m | 70°C | 14 x 0.15mm | 900V | Copper | 1.3mm | - | - | LiY Series | |||||
Reel of 1 Reel | 1+ Kč1,226.161 5+ Kč1,201.583 | Min: 1 / Mult: 1 | - | PVC | Brown | - | 24AWG | - | 0.25mm² | 820ft | - | - | 250m | 70°C | 14 x 0.15mm | 900V | Copper | 1.3mm | - | - | LiY Series |